Easysync USB Cable Assembly
- RS Stock No.:
- 908-3978
- Mfr. Part No.:
- USB2-H-1002
- Brand:
- Easysync
Subtotal (1 unit)*
£34.99
(exc. VAT)
£41.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £34.99 |
*price indicative
- RS Stock No.:
- 908-3978
- Mfr. Part No.:
- USB2-H-1002
- Brand:
- Easysync
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Easysync | |
| Standards Met | CE Certified, FCC Approvals | |
| Select all | ||
|---|---|---|
Brand Easysync | ||
Standards Met CE Certified, FCC Approvals | ||
- COO (Country of Origin):
- CN
Easysync USB2-H Series USB to Serial Adapters
Easysync USB2-H series serial adapters convert signals from traditional serial ports into a USB connection.
Features and Benefits
Adds two serial ports by connecting to USB
Easy plug & play installation
Works with USB 1.1 & 2.0 Host and Hub ports
Industry Standard FTDI chip set & device drivers for maximum compatibility
COM Port Number assignment is configurable
FIFO: 128 byte transmit buffer, 256 byte receive buffer
Powered by USB port. No external power adapter required.
Pin 9 of DE-9P (DB9) can provide 5 V dc output at 450 mA
Serial port speed up to 3 Mbps
High-temperature plastic enclosure
Operating temperature of -40°C to +85°C
CE / FCC Approved
Easy plug & play installation
Works with USB 1.1 & 2.0 Host and Hub ports
Industry Standard FTDI chip set & device drivers for maximum compatibility
COM Port Number assignment is configurable
FIFO: 128 byte transmit buffer, 256 byte receive buffer
Powered by USB port. No external power adapter required.
Pin 9 of DE-9P (DB9) can provide 5 V dc output at 450 mA
Serial port speed up to 3 Mbps
High-temperature plastic enclosure
Operating temperature of -40°C to +85°C
CE / FCC Approved
