Easysync Converter

Unavailable
RS will no longer stock this product.
RS Stock No.:
908-3972
Mfr. Part No.:
USB2-H-1004
Brand:
Easysync
COO (Country of Origin):
CN

Easysync USB2-H Series USB to Serial Adapters


Easysync USB2-H series serial adapters convert signals from traditional serial ports into a USB connection.

Features and Benefits


Adds two serial ports by connecting to USB
Easy plug & play installation
Works with USB 1.1 & 2.0 Host and Hub ports
Industry Standard FTDI chip set & device drivers for maximum compatibility
COM Port Number assignment is configurable
FIFO: 128 byte transmit buffer, 256 byte receive buffer
Powered by USB port. No external power adapter required.
Pin 9 of DE-9P (DB9) can provide 5 V dc output at 450 mA
Serial port speed up to 3 Mbps
High-temperature plastic enclosure
Operating temperature of -40°C to +85°C
CE / FCC Approved

Recently viewed