Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-8811
- Mfr. Part No.:
- VA-FC-1M-BKW
- Brand:
- Bridgetek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Length | 1m | |
| Sheath Colour | Black/White | |
| Standards Met | cUL, UL | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Length 1m | ||
Sheath Colour Black/White | ||
Standards Met cUL, UL | ||
- COO (Country of Origin):
- CN
RS PRO USB 3.0 Type A USB Extension Cable, Male to Female
From RS PRO a reliable, high-quality Type A extension cable terminated on one end with a male USB Type A connector and the other with a female USB connector. This extension cable supports USB 3.0 protocol standard that allows for a SuperSpeed data transfer up to 5Gbps. Using this cable you can extend an existing USB cable in order to connect any standard USB-A peripheral device to a host PC
What is a USB Type A Connector?
The USB connector type is determined by its shape. A Type A connector is the most common type with a flat and rectangular shape. The plug connector is found on one end of computer peripheral cables such as mice, keyboards and printers and is also built into memory sticks. The plug on the cable connects to a type A female port or receptacle on a host device such as a desktop computer, laptop, netbook or tablet. Type A connectors are supported in all USB versions, including 1.1, 2.0 and 3.0 as the shape is the same, for instance, a version 2.0 plug will mate with a version 1.1 and 3.0 receptacle or port.
What is USB Version 3.0?
USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 3.0 allows for a transfer speed of 5 Gbps or 5120 Mbit/s and is also referred to as SuperSpeed USB. A USB 3.0 cable can be plugged into a USB 2.0 port (as long as the connector is compatible) but the data transfer speed will limited to the USB 2.0 standard
Features and Benefits
Used for extending an existing USB-A cable
Compatible with every USB version
Reliable SuperSpeed connection
Moulded connector
Plug and Play - no additional software required
Meets standard USB 3.0 (transfer rate up to 5120 Mbit/s)
Compatible with every USB version
Reliable SuperSpeed connection
Moulded connector
Plug and Play - no additional software required
Meets standard USB 3.0 (transfer rate up to 5120 Mbit/s)
Applications
This USB cable is used for extending an existing USB A cable so your peripheral USB device can be connected to a host PC port. Typical applications include connecting a mouse or keyboard to a host desktop PC, tablet or laptop. Type A ports are also found on Smart TVs, DVD players and games consoles.
How does a USB Extension Cable Work?
A USB cable allows digital data to be transferred from a peripheral device to a host PC. The male end of the USB extension cable is inserted into the host PC and the female end is connected to the USB device cable you need extending. Once connected the data is transferred automatically without the need for any additional interfaces or software. This is referred to as Plug and Play
Standards
UL, CUL
