Transversally sealed USB receptacles to prevent fluid and dust from entering the receptacle when there is no plug or cap. They are easy to operate and have excellent resistance to vibration and shock.
Features and Benefits
Nickel shell plating
Rugged USB cable
Jam nut receptacle
30 cm USB cable length
ATEX
Sealed against fluid and dust
Shock, vibration and traction resistant
Product Application Information
Embedded computers
Data acquisition and transmission in harsh environments
Railways
Battlefield communication systems
Navy systems
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Attribute
Value
Length
300mm
Sheath Colour
Black
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.