Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.37
(exc. VAT)
£11.24
(inc. VAT)
- RS Stock No.:
- 790-3688
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.8m | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.8m | ||
Sheath Colour White | ||
- COO (Country of Origin):
- CN
RS PRO Male USB A to Male USB B USB Cable, 3 m
The RS PRO male-to-male USB A to USB B cable will connect a device with a USB A port like a laptop or keyboard to larger USB B compatible equipment. Examples of these include printers and scanners. The USB 3.0 SuperSpeed functionality gives a transfer rate of up to 5 Gbps, making this a practical choice for speed-critical settings. The cable's handy three-metre length also lets you place peripherals where they're most convenient.
Part of our top-quality RS PRO range, its been tested by engineers for durability and consistency. The wires are covered with hardwearing screened cable shielding to help reduce electrical noise. In addition, the 48% braid coverage helps maintain cable flexibility while shielding against electromagnetic radiation.
This product is also backwards compatible with USB 2.0 so you can use it to connect with your older devices too.
Features and Benefits
• USB A to USB B
• Male-to-male connectors
• Three metres long
• USB 3.0 SuperSpeed, with a maximum transfer rate of 5 Gbps
• Compatible with USB 2.0
• Screened cable shielding to reduce electrical noise
• 48% braid coverage lowers electromagnetic radiation while retaining flexibility
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

