- RS Stock No.:
- 481-3456
- Brand:
- RS PRO
- RS Stock No.:
- 481-3456
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
USB to DB9 converter cable
A USB A type to DB9 converter cable providing an external plug and play serial connection.
Features and Benefits
·USB A to D-sub 9-pin male adapter
·Works with mobile telephones, digital cameras, PDAs, modems and even ISDN terminals
·RS-232
·USB A to D-sub 9-pin male adapter
·Works with mobile telephones, digital cameras, PDAs, modems and even ISDN terminals
·RS-232
Specifications
Attribute | Value |
---|---|
Length | 350mm |
Standards Met | RS232 |