L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 2 m

Bulk discount available

Subtotal (1 unit)*

£38.25

(exc. VAT)

£45.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£38.25
10 +£35.08

*price indicative

RS Stock No.:
287-117
Mfr. Part No.:
CSUZAA-2M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

REACH, TSCA, RoHS, California Proposition 65

Series

CSUZAA

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com LSZH USB cable offers exceptional functionality for various electronic applications. Specifically designed to meet the demands of modern technology, it ensures reliable performance and seamless integration into your systems. Its robust construction guarantees durability, while the precision engineering allows for optimal connectivity. Ideal for both consumers and industry professionals, this product stands out in any tech setup, enhancing performance and ensuring longevity.

Built with high quality materials for enhanced durability

Compact design facilitates easy installation in tight spaces

Optimised for performance to meet universal connectivity standards

Offers excellent resistance to wear and tear for lasting use

Designed for a wide range of applications which ensuring versatility

Related links