V7 USB 2.0, Male USB A to Female USB A, 1m
- RS Stock No.:
- 283-6167
- Distrelec Article No.:
- 302-28-412
- Mfr. Part No.:
- V7USB2EXT-01M-1E
- Brand:
- V7
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6167
- Distrelec Article No.:
- 302-28-412
- Mfr. Part No.:
- V7USB2EXT-01M-1E
- Brand:
- V7
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V7 | |
| Length | 1m | |
| Connector 1 | USB A | |
| Connector 2 | USB A | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Select all | ||
|---|---|---|
Brand V7 | ||
Length 1m | ||
Connector 1 USB A | ||
Connector 2 USB A | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
- COO (Country of Origin):
- CN
The USB A Female to USB A Male USB 2.0 Extension Cable by V7 is designed for connecting computer peripherals such as cameras, printers, scanners, external hard drives, and more. It offers high-speed data transfer rates and comes with corrosion-resistant connectors for optimal signal transfer and durability.
Fully shielded high-grade PVC jacket construction for excellent performance
Backward compatible with USB 1.0/1.1 devices
Shielded twisted pair data lines for enhanced data transfer
Corrosion-resistant connectors and strain relief for optimal signal transfer
Built with high-grade shielding resistant to EMI and RF interference
Backward compatible with USB 1.0/1.1 devices
Shielded twisted pair data lines for enhanced data transfer
Corrosion-resistant connectors and strain relief for optimal signal transfer
Built with high-grade shielding resistant to EMI and RF interference