Silicon Power USB 3.0, Male USB A to Male USB C, 1m
- RS Stock No.:
- 283-5991
- Distrelec Article No.:
- 302-39-633
- Mfr. Part No.:
- SP1M0ASYLK30AC1G
- Brand:
- Silicon Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5991
- Distrelec Article No.:
- 302-39-633
- Mfr. Part No.:
- SP1M0ASYLK30AC1G
- Brand:
- Silicon Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Length | 1m | |
| Connector 1 | USB A | |
| Connector 2 | USB C | |
| USB Cable Type | USB Cable | |
| USB Version | USB 3.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Length 1m | ||
Connector 1 USB A | ||
Connector 2 USB C | ||
USB Cable Type USB Cable | ||
USB Version USB 3.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
- COO (Country of Origin):
- CN
The SP Boost Link LK30 Lightning Micro-B Type-C Sync & Charge Cable offers unrivalled durability with its double-braided nylon construction. It provides fast transfers and maximum power with anti-interference strands, SR enhanced connectors, and 10,000 times bend test resistance. This cable is Apple MFi certified, outperforming conventional charging cables by 40% and equipped with the latest C48 Apple authorized chip for superior connectivity.
Up to 2.4A current for Lightning/Micro-B and 3A current for Type-C
Supports QC3.0/QC2.0 for Micro-B/Type-C
Simultaneous charging and data transfer
Aluminium shielding in the Lightning and Type-C cables for uninterrupted transmissions
Fast charge with QC 3.0/QC 2.0
Warranty 1 year
Supports QC3.0/QC2.0 for Micro-B/Type-C
Simultaneous charging and data transfer
Aluminium shielding in the Lightning and Type-C cables for uninterrupted transmissions
Fast charge with QC 3.0/QC 2.0
Warranty 1 year