Phoenix Contact Cable, Male USB A to Unterminated Cable, 300mm
- RS Stock No.:
- 253-2295
- Mfr. Part No.:
- 1405552
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2295
- Mfr. Part No.:
- 1405552
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 300mm | |
| Connector 1 | USB A | |
| Connector 2 | Unterminated | |
| USB Cable Type | USB Cable | |
| Connector 1 Gender | Male | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 300mm | ||
Connector 1 USB A | ||
Connector 2 Unterminated | ||
USB Cable Type USB Cable | ||
Connector 1 Gender Male | ||
- COO (Country of Origin):
- DE
The Phoenix Contact usb cable has assembled connector type A.
Transmission medium copper
