Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Computer Cables
USB Cables
Molex Cable, Male USB A to Male USB A Cable, 5m
RS Stock No.:
251-9751
Mfr. Part No.:
1064134005
Brand:
Molex
View all USB Cables
Discontinued product
RS Stock No.:
251-9751
Mfr. Part No.:
1064134005
Brand:
Molex
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 1064134005
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
The Molex 106413 series OptoUSB USB 3.1 Type A active optical cable of length of 5 m.
Mode Multimode
Fiber (Core/Cladding) 50/125μm
Attribute
Value
Length
5m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
Connector 1 Gender
Male
Connector 2 Gender
Male