StarTech.com USB 2.0 USB Cable Assembly Cable, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-3074
Mfr. Part No.:
LTADUB1MB
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

1m

USB Cable Type

USB Cable

USB Version

USB 2.0

Sheath Colour

Black

RoHS Status: Not Applicable

COO (Country of Origin):
CN

StarTech.com USB Cable Assembly, USB 2.0, 1m Length - LTADUB1MB


Looking for a single solution that lets you charge and sync your mobile gadgets? Try this convenient 3-in-1 cable assembly from StarTech.com. It's a versatile component that features a Lightning connector, a 30-pin dock and a micro USB connector for your Apple and Android devices. Simply plug it into a USB port for quick and easy use.

Electromagnetic shieldingThe cable features aluminium-mylar foil with braided shielding to prevent electromagnetic interference and ensure reliable signal transmission.
High-speed data transfersFor rapid syncing, this component supports high-speed data transfers of up to 480Mbps.
Easy handlingWith a weight of 37g and compact dimensions of 0.7 (H) x 15mm (W), it's highly portable.

• Tough PVC cable jacket protects against abrasion and chemicals
• Nickel-plated connectors for dependable signal relays

The Startech 3 in 1 Charging cable lets you charge and sync your Apple Lightning equipped devices, 30-pin Apple devices or your Android mobile devices, through a USB port on your PC or Mac computer. It has length up to 1 meter.

FAQs


Aluminum-mylar foil with braided shielding
Supports high-speed USB data transfer rates of up to 480 Mbps
RoHS and REACH compliant

Can I connect this cable assembly to any computer?Yes, it's compatible with all operating systems, including Macs.

StarTech.com Cable Guide


Choose the right cable for you with the StarTech.com Cable Guide