- RS Stock No.:
- 197-5495
- Mfr. Part No.:
- LTUB1MWH
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5495
- Mfr. Part No.:
- LTUB1MWH
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech USB A to Lightning adapter and USB Micro-B Cable - LTUB1MWH
StarTech's versatile 2 in 1 cable provides great power for charging your Apple and Android devices as well as syncing them. It connects to one device at a time through either the lightning connector or USB micro B male points.
Diverse OS Options
This accessory is perfect for someone who uses more than one OS in their day to day life. Save taking multiple wires with you on the go and keep this in your bag instead for all your charging requirements. With its multitude of connector options, it makes life easier switching between equipment.
Plug-and-Play
This Lightning connector is easy to use, plug the cable into a wall power adapter or, if you're on the move, in the car for it to charge your tablets and phones straight away. Plus, with the 1m length wire is great for portability, whether you're in a meeting taking notes, checking important messages in a hotel room, or surfing the net in a café.
Being a StarTech product, not only does it include a 2-year warranty, but you can buy with confidence that the materials are of the highest standard and durability. The cable shield is a braided Aluminium-Mylar Foil, protected by the hard-wearing nylon jacket.
Applications
Charge a mix of portable gadgets like iPads and a variety of Android equipment
Sync your mobile devices to any computer
Replace an old cable
Suitable for charging Airpods
Sync your mobile devices to any computer
Replace an old cable
Suitable for charging Airpods
Features and Benefits
Plug-and-play
1m/3ft cable
Charges and syncs Apple and Android devices
High quality materials
Male type A USB 2.0
Male micro B USB 2.0
Male apple lightning connector
Data transfer rates of 480mbps
White in colour
1m/3ft cable
Charges and syncs Apple and Android devices
High quality materials
Male type A USB 2.0
Male micro B USB 2.0
Male apple lightning connector
Data transfer rates of 480mbps
White in colour
What does MFi certified mean?
MFi certified stands for Made for iPhone/iPad/iPod. The certification shows that the cable reaches the high standard Apple set for third party makers. Users can be sure that these products are safe to use.
Are Lightning cables faster?
Most Lightning cables have transfer speeds of 480Mbps because the USB A connector is normally USB 2.0.
Can Lightning cables transfer data?
It depends on the cable and if its MFi certified. This cable in particular does transfer data as it can be used as a sync cable. However, not all cables are made with this function so its best to check the individual product.
What's in the box?
1x 3ft/1m USB A to micro B or lightning 2.0 cable
Specifications
Attribute | Value |
---|---|
Length | 1m |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Sheath Colour | White |
Standards Met | CE, REACH, RoHS |