- RS Stock No.:
- 197-5483
- Mfr. Part No.:
- USBLT15CMB
- Brand:
- StarTech.com
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£15.12
(exc. VAT)
£18.14
(inc. VAT)
Units | Per unit |
1 + | £15.12 |
- RS Stock No.:
- 197-5483
- Mfr. Part No.:
- USBLT15CMB
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com USB Cable, Braided Shielding, 5g Weight - USBLT15CMB
Quickly charge Apple devices with this StarTech.com USB cable. It has a USB A connector on one end and a reversible Lightning connector on the other. You can plug this into your iPhone or iPad with either side facing up, so there's no wrong connection. Carry this handy device in your laptop bag while travelling.
Clutter-free designThis cable's 100mm length minimises clutter in your workspace, so it's a practical choice for use with your laptops or car chargers.
Long-lasting connectorsNickel-plated connectors resist corrosion and deliver long-term performance.
Quick data transferThe cable supports data transfer rates as high as 480Mbps, so you can enjoy fast signal transmission.
Long-lasting connectorsNickel-plated connectors resist corrosion and deliver long-term performance.
Quick data transferThe cable supports data transfer rates as high as 480Mbps, so you can enjoy fast signal transmission.
PVC outer jacket for durability and scratch resistance
Transmits both power and data signals for versatility
Transmits both power and data signals for versatility
StarTech 15 cm lightning to USB Cable for iPhone, iPod and iPad enables close-range syncing and charging of lightning-enabled mobile digital devices. The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up.
FAQs
Apple MFi certified.
Transfer rates of up to 480 Mbps.
Aluminium-Mylar Foil with Braided Shielding.
Transfer rates of up to 480 Mbps.
Aluminium-Mylar Foil with Braided Shielding.
How do I maintain this cable?To ensure optimal performance and prevent wear, regularly clean this cable's connectors with isopropyl alcohol.
Specifications
Attribute | Value |
---|---|
Length | 100mm |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Sheath Colour | Black |
Standards Met | CE, RoHS Compliant |
Contact Material | Nickle |