StarTech.com USB 2.0 Cable Cable, 2m
- RS Stock No.:
- 197-5482
- Mfr. Part No.:
- LTCUB2MGR
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.95
(exc. VAT)
£21.54
(inc. VAT)
- RS Stock No.:
- 197-5482
- Mfr. Part No.:
- LTCUB2MGR
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 2m | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Sheath Colour | Silver | |
| Standards Met | CE, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 2m | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Sheath Colour Silver | ||
Standards Met CE, RoHS Compliant | ||
- COO (Country of Origin):
- CN
StarTech USB A to Lightning adapter, USB Micro-B or USB-C Cable - LTCUB2MGR
StarTech's versatile three in one cable provides great power for charging your Apple and Android devices as well as syncing them. It connects to one device at a time through either the lightning connector, USB micro B or USB C male points.
This accessory is perfect for someone who uses more than one OS in their day to day life. Save taking multiple wires with you on the go and keep this in your bag instead for all your charging requirements. With its multitude of port options, it makes life easier switching between equipment.
The appliance sports a braided nylon jacket to prevent knots and tangling, perfect if you're in a rush and don't have the time to fold it away neatly.
This connector is OS independent and is compatible with any device that fits the connectors. Does not require any external software to be downloaded in order to use it. It's easy to use, plug the cable into a wall power adapter, or if you're on the move, in the car, for it to charge your tablets and phones straight away. Plus, with the 2m length wire it's fantastic whether you're in a meeting taking notes, checking your important messages in a hotel room, or surfing the net in a café.
Being a StarTech product, not only does it include a 2-year warranty, but you can buy with confidence that the materials are of the highest standard and durability. The cable shield is a braided Aluminium-Mylar Foil, protected by the hard-wearing nylon jacket.
Applications
Charge a mix of portable gadgets like iPads and a variety of Android equipment
Perfect iPhone charger cable because of the lightning connector
Sync your mobile devices to any computer
Replace an old cable
Suitable for charging Airpods
Perfect iPhone charger cable because of the lightning connector
Sync your mobile devices to any computer
Replace an old cable
Suitable for charging Airpods
Features and Benefits
Plug-and-play
2m/6ft cable
Charges Apple and Android devices
High quality materials
Male type A USB 2.0
Male micro B USB 2.0
Male apple lightning connector
Male USB C
Data transfer rates of 480mbps
Silver in colour
2m/6ft cable
Charges Apple and Android devices
High quality materials
Male type A USB 2.0
Male micro B USB 2.0
Male apple lightning connector
Male USB C
Data transfer rates of 480mbps
Silver in colour
What is a USB cable connection?
USB stands for Universal Serial Bus and is used to connect peripheral devices such as phones, keyboards, cameras, or printers and scanners. The connection serves to transfer power or data between your computer and a second attachment device so that the latter can perform its task. The USB was created to simplify connection by reducing the number of different connection types.
What kind of USB cables are there?
There are many different types of USB connectors out there and it's easy to get confused. To make it simple, let's split them into two categories: generation 1.0-2.0 and generation 3.0-3.1.
Generation 1.0 - 2.0 connection types include:
USB A
USB B
USB Mini-A
USB Mini-B
USB Micro-A
USB Micro-B
USB B
USB Mini-A
USB Mini-B
USB Micro-A
USB Micro-B
Generation 3.0 - 3.1 connection types include:
USB A
USB B
USB Micro-B
USB C
USB B
USB Micro-B
USB C
You can differentiate between 1.0, 2.0 and 3.0 USB connectors by looking at the colour of the plastic inside the connection end. They will be either white, black or blue respectively.
What is a male USB cable?
A male connector will fit into a female counterpart.
What's in the box?
1x 6ft USB A to micro B, lightning, or USB C 2.0 cable

