StarTech.com Cable Cable, 1m
- RS Stock No.:
- 193-2873
- Mfr. Part No.:
- USBAUB1MGN
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.43
(exc. VAT)
£4.12
(inc. VAT)
- RS Stock No.:
- 193-2873
- Mfr. Part No.:
- USBAUB1MGN
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 1m | |
| USB Cable Type | USB Cable | |
| Sheath Colour | Green | |
| Standards Met | CE, REACH | |
| Contact Material | Nickle | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 1m | ||
USB Cable Type USB Cable | ||
Sheath Colour Green | ||
Standards Met CE, REACH | ||
Contact Material Nickle | ||
- COO (Country of Origin):
- CN
StarTech.com USB Cable, 480Mbps Maximum Transfer Rate, 28AWG - USBAUB1MGN
Enjoy high-speed data transfer between computers and mobile devices with this USB cable from StarTech.com. As it transmits both power and data signals, you can use it to charge and sync phones and tablets. A cable like this is an essential piece of kit to have at home or in the office.
Quick transmissionThanks to a fast data transfer rate of 480Mbps, you can send and receive large data packets in a short time.
Easy connectionThe cable's slim connector moulding design eliminates the need to remove your mobile device from its protective case to charge it.
Rugged constructionPVC housing provides resistance to impact and abrasion, so you can use the cable in harsh environments.
Easy connectionThe cable's slim connector moulding design eliminates the need to remove your mobile device from its protective case to charge it.
Rugged constructionPVC housing provides resistance to impact and abrasion, so you can use the cable in harsh environments.
1m length for easy connection across smaller areas
Moulded strain relief prevents cable damage caused by twisting
Moulded strain relief prevents cable damage caused by twisting
FAQs
Stylish green design
Slim Micro USB connector molding
Aluminum-mylar foil with braided shielding
Supports high-speed USB data transfer rates of up to 480 Mbps
Colorful design complements your green Micro USB-enabled smartphone or tablet
Keep your Micro USB-equipped mobile digital device in its protective case while charging
Guaranteed reliability
Applications
Charge and sync your Micro USB-equipped mobile digital devices
Replace the cable that came with your device or keep one as a spare while traveling
Slim Micro USB connector molding
Aluminum-mylar foil with braided shielding
Supports high-speed USB data transfer rates of up to 480 Mbps
Colorful design complements your green Micro USB-enabled smartphone or tablet
Keep your Micro USB-equipped mobile digital device in its protective case while charging
Guaranteed reliability
Applications
Charge and sync your Micro USB-equipped mobile digital devices
Replace the cable that came with your device or keep one as a spare while traveling
Is this cable prone to interference?No, this cable's aluminium-Mylar foil shielding blocks EMI to ensure noiseless transmission.

