Startech USB 3.0 Cable, 150mm
- RS Stock No.:
- 193-2847
- Mfr. Part No.:
- USB3SMBADAP6
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-2847
- Mfr. Part No.:
- USB3SMBADAP6
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 150mm | |
| USB Version | USB 3.0 | |
| Sheath Colour | Black | |
| Standards Met | CE, REACH | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 150mm | ||
USB Version USB 3.0 | ||
Sheath Colour Black | ||
Standards Met CE, REACH | ||
- COO (Country of Origin):
- CN
2x downstream USB 3.0 'A' female connectors
1x internal USB 3.0 (20-pin) connector
Aluminum-Mylar Foil with Braided Shielding
Compliant with USB 3.0 specifications
Connect two internal USB 3.0 devices without having to connect to external USB 3.0 ports
Minimize strain on the motherboard header connection
Guaranteed reliability
Applications
Connect 2x female USB 3.0 'A' ports to one motherboard header connection, for use with internal devices
1x internal USB 3.0 (20-pin) connector
Aluminum-Mylar Foil with Braided Shielding
Compliant with USB 3.0 specifications
Connect two internal USB 3.0 devices without having to connect to external USB 3.0 ports
Minimize strain on the motherboard header connection
Guaranteed reliability
Applications
Connect 2x female USB 3.0 'A' ports to one motherboard header connection, for use with internal devices
