Lumberg

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-5630
Mfr. Part No.:
2431 03
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

COO (Country of Origin):
TW
This black Lumberg USB cable goes from a USB-A socket to a USB-B socket. It is an Ideal cable for connecting devices in close proximity, for example, connecting your computer to a printer.

This Lumberg cable is MADE from high-quality materials that ensure reliability and fast connection speeds. This cable supports USB 2.0 protocol standard that allows for a data transfer up to 480 Mbps and is backwards compatible with all USB 1.1 cables.

Features and benefits:

• Connectors: Male USB A - Male USB B

• Plug & Play - no additional software required

• Improved shielding

• Hot-pluggable permits attaching or detaching peripherals without power down or reboot

• Single 4-position connector, polarised for proper orientation

• Consolidates serial parallel, keyboard, mouse and game ports

• Compatible with asynchronous and isochronous data transfer methods

• Compatible with Windows operating systems

• Made from high-quality materials

• Gold plated connector & Nickel plated Shell

• USB Type 2.0 / Backwards compatible with USB 1.1

• Colour: black

• Used for connecting USB A and USB B port devices

Typical Applications:

USB cable is typical components used to provide a connection from computers to peripherals such:

• Printer devices

• Servers

• Scanners

• Hard drives

• TV

• Video

• Microphones

• Mouse

• Keyboard

• Home entertainment

• External Hard Drives

• Cameras

They are also used to provide electrical power to portable devices via a wall adaptor or computer.

FAQs:

How does USB cable work?

The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

What USB cable type describes?

USB cable types can be classified into several transfer speed groups:

• USB 3.1 – the most recent and the fastest available standard of USB

cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.

• USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.

• USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

Lumberg USB Connectors and Cable Assemblies


Note

For Lumberg USB chassis Sockets and Plugs see stock number 737-8782 typical.