Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.00
(exc. VAT)
£3.60
(inc. VAT)
- RS Stock No.:
- 144-8592
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 4.5m | |
| Sheath Colour | White | |
| Standards Met | UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 4.5m | ||
Sheath Colour White | ||
Standards Met UL 94V-2 | ||
- COO (Country of Origin):
- CN

