- RS Stock No.:
- 768-8767
- Mfr. Part No.:
- IDG 1200
- Brand:
- Riello
64 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Price Each
£206.18
(exc. VAT)
£247.42
(inc. VAT)
Units | Per unit |
1 + | £206.18 |
- RS Stock No.:
- 768-8767
- Mfr. Part No.:
- IDG 1200
- Brand:
- Riello
Technical Reference
Legislation and Compliance
Product Details
Riello UPS iDialog IDG 1200 Uninterruptible Power Supply, 1200VA (720W)
The iDialog IDG 1200 from Riello UPS is an easy-to-install, value for money 1200VA UPS for PCs, laptops, and peripherals, plus home entertainment devices such as TVs, sound systems, and games consoles. This single-phase uninterruptible power supply system is a proven choice to protect domestic devices and small office systems from damaging power failure. Offering simple plug and play installation, its fan-free design guarantees silent operation, meaning you can enjoy work or pleasure without any unnecessary noisy distractions. Extended 5 year warranty as standard.
Features and Benefits
Simple plug and play installation
Fanless design minimises noise disruption
Compact design
Minimal power waste thanks to up to 99% efficiency
User-friendly LED display panel
Minimise power consumption during periods of inactivity
Auto restart following a power failure
Eligible for Riello UPS 5 year extended warranty
Fanless design minimises noise disruption
Compact design
Minimal power waste thanks to up to 99% efficiency
User-friendly LED display panel
Minimise power consumption during periods of inactivity
Auto restart following a power failure
Eligible for Riello UPS 5 year extended warranty
Certifications
CE
EN 62040-1-1
2004/108 EC
EN 62040-3
EN 62040-2
IEC 320 C13
EN 62040-1-1
2004/108 EC
EN 62040-3
EN 62040-2
IEC 320 C13
Specifications
Attribute | Value |
---|---|
Model | iDialog Plus |
Power Rating | 720W |
VA Rating | 1200VA |
Output Voltage | 230V |
Input Voltage | 220 → 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 6 |
Type | Offline |
Length | 275mm |
Width | 97mm |
Depth | 315mm |
- RS Stock No.:
- 768-8767
- Mfr. Part No.:
- IDG 1200
- Brand:
- Riello
Related links
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply iDialog
- Riello 220 → 240V ac Input Rack Mount 1500VA (1.35kW), Vision Dual
- Riello 220 → 240V ac Input Rack Mount 1100VA (900W), Vision Dual
- Riello 220 → 240V ac Input Rack Mount 3000VA (2.7kW), Vision Dual
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...
- APC 230V Input Stand Alone Uninterruptible Power Supply Back UPS Pro BR
- APC 230V Input Stand Alone Uninterruptible Power Supply...
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply iPlug