- RS Stock No.:
- 146-8159
- Mfr. Part No.:
- SRT3000RMXLI
- Brand:
- APC
Discontinued product
- RS Stock No.:
- 146-8159
- Mfr. Part No.:
- SRT3000RMXLI
- Brand:
- APC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quick Transfer Rate:Transfer rate is within the industry standard and within the time power supplies will typically drop loads. The transfer of one power source to another is seamless to the connected equipment avoiding disruption of equipment performance
Wrap Around System Bypass:(3) Breaker maintenance bypass panel to isolate the UPS from the critical load
Wrap Around System Bypass:(3) Breaker maintenance bypass panel to isolate the UPS from the critical load
Specifications
Attribute | Value |
---|---|
Model | PQUA-8ASKY4 |
Power Rating | 2.7 kW, 3000 VA |
VA Rating | 3000VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Rack Mount |
Type | UPS |
Length | 432mm |
Width | 635mm |
Depth | 85mm |