Analog Devices AD6633BBCZ, Up-Down Converter & Mixer Circuit 196-Pin CSPBGA
- RS Stock No.:
- 809-9152
- Mfr. Part No.:
- AD6633BBCZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-9152
- Mfr. Part No.:
- AD6633BBCZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Maximum Power Dissipation | 1.4 W | |
Mounting Type | Surface Mount | |
Package Type | CSPBGA | |
Pin Count | 196 | |
Dimensions | 15.2 x 15.2 x 1.4mm | |
Length | 15.2mm | |
Width | 15.2mm | |
Height | 1.4mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Maximum Power Dissipation 1.4 W | ||
Mounting Type Surface Mount | ||
Package Type CSPBGA | ||
Pin Count 196 | ||
Dimensions 15.2 x 15.2 x 1.4mm | ||
Length 15.2mm | ||
Width 15.2mm | ||
Height 1.4mm | ||
Digital Down Converters (DDC) / Digital Up Converters (DUC), Analog Devices
RF & Microwave, Analog Devices