Analog Devices HMC787A HMC787ALC3B, Up-Down Converter & Mixer Circuit 4GHz Gain=28 dBm 12-Pin LCC
- RS Stock No.:
- 131-1248
- Mfr. Part No.:
- HMC787ALC3B
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 131-1248
- Mfr. Part No.:
- HMC787ALC3B
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Maximum Power Gain | 28 dBm | |
Maximum Input Frequency | 10GHz | |
Maximum Output Frequency | 4GHz | |
Maximum Power Dissipation | 1.04 W | |
Mounting Type | Surface Mount | |
Package Type | LCC | |
Pin Count | 12 | |
Dimensions | 3.13 x 3.13 x 0.92mm | |
Length | 3.13mm | |
Width | 3.13mm | |
Height | 0.92mm | |
Maximum Operating Temperature | +85 °C | |
Series | HMC787A | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Maximum Power Gain 28 dBm | ||
Maximum Input Frequency 10GHz | ||
Maximum Output Frequency 4GHz | ||
Maximum Power Dissipation 1.04 W | ||
Mounting Type Surface Mount | ||
Package Type LCC | ||
Pin Count 12 | ||
Dimensions 3.13 x 3.13 x 0.92mm | ||
Length 3.13mm | ||
Width 3.13mm | ||
Height 0.92mm | ||
Maximum Operating Temperature +85 °C | ||
Series HMC787A | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- FR
Single, Double & Triple Balanced Mixers, Analog Devices
RF & Microwave, Analog Devices