Analog Devices HMC1190ALP6NE, Downconverter Mixer 350MHz Gain=8.9 dB 40-Pin QFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
131-1243
Mfr. Part No.:
HMC1190ALP6NE
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Power Gain

8.9 dB

Maximum Input Frequency

3800MHz

Maximum Output Frequency

350MHz

Maximum Power Dissipation

2.34 W

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Dimensions

6.1 x 6.1 x 0.9mm

Length

6.1mm

Width

6.1mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Digital Down Converters (DDC) / Digital Up Converters (DUC), Analog Devices



RF & Microwave, Analog Devices