Professional range of Sola UPS power modules and accessories. The UPS is an advanced 24 V dc power system that combines an industry leading design with a wide operational temperature range and unique installation options. Due to the power of the UPS, it provides protection from power interruptions. Each UP includes easy to wire screw terminals for critical devices. If the power fails, the UPS switches to battery backup. A range of accessories are available. These include relay contacts, brackets, battery cable and RS232 to USB cable.
IP20 rates LED status indicators
Switch Mode – Sola HD
Attribute
Value
Power Rating
300W
VA Rating
500VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
DIN Rail
Backup Time
4.5 → 18min
Length
281mm
Width
116mm
Depth
124mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.