APC 230V Input Wall Mount Uninterruptible Power Supply, 500VA (300W), Back-UPS HS
- RS Stock No.:
- 779-3813
- Mfr. Part No.:
- BH500INET
- Brand:
- APC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 779-3813
- Mfr. Part No.:
- BH500INET
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Back-UPS HS | |
| Power Rating | 300W | |
| VA Rating | 500VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Wall Mount | |
| Backup Time | 3min | |
| Number of Outlets | 6 | |
| Type | Standby | |
| Current Rating | 4A | |
| Length | 225mm | |
| Width | 372mm | |
| Plug Type | IEC-320 C14 | |
| Depth | 105mm | |
Select all | ||
|---|---|---|
Brand APC | ||
Model Back-UPS HS | ||
Power Rating 300W | ||
VA Rating 500VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Wall Mount | ||
Backup Time 3min | ||
Number of Outlets 6 | ||
Type Standby | ||
Current Rating 4A | ||
Length 225mm | ||
Width 372mm | ||
Plug Type IEC-320 C14 | ||
Depth 105mm | ||
- COO (Country of Origin):
- PH
APC Back-UPS HS
APC Back-UPS HS 500 is a compete management and power protection solution for structured wiring and home networking applications. It provides the flexibility to remotely manage the UPS and control the outlets via a Web browser.
It connects to wall power via a single NEMA 5-15 plug with an eight foot long cord. The UPS provides battery backup through four standard NEMA 5-15 outlets. Your electronics are also protected with 800 Joules surge suppression
It connects to wall power via a single NEMA 5-15 plug with an eight foot long cord. The UPS provides battery backup through four standard NEMA 5-15 outlets. Your electronics are also protected with 800 Joules surge suppression
Audible alarms
Automatic self-test
Cold-start capable
Cord management
Dataline surge protection
Hot-swappable batteries
LED status indicators
Network manageable
Resettable circuit breakers
Safety-agency approved
Transformer-block spaced
Automatic self-test
Cold-start capable
Cord management
Dataline surge protection
Hot-swappable batteries
LED status indicators
Network manageable
Resettable circuit breakers
Safety-agency approved
Transformer-block spaced
Supplied with
Cat6 Ethernet cable, CD with software, installation guide and a user manual
APC On Line
