APC 230V Input Rack Mount Uninterruptible Power Supply, 1000VA (700W), Smart-UPS LCD
- RS Stock No.:
- 779-3796
- Mfr. Part No.:
- SMT1000RMI2U
- Brand:
- APC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£984.71
(exc. VAT)
£1,181.65
(inc. VAT)
- RS Stock No.:
- 779-3796
- Mfr. Part No.:
- SMT1000RMI2U
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Smart-UPS LCD | |
| Power Rating | 700W | |
| VA Rating | 1000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Rack Mount | |
| Backup Time | 9min | |
| Number of Outlets | 4 | |
| Type | Line Interactive | |
| Length | 432mm | |
| Width | 89mm | |
| Plug Type | IEC-320 C14 | |
| Depth | 457mm | |
Select all | ||
|---|---|---|
Brand APC | ||
Model Smart-UPS LCD | ||
Power Rating 700W | ||
VA Rating 1000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount | ||
Backup Time 9min | ||
Number of Outlets 4 | ||
Type Line Interactive | ||
Length 432mm | ||
Width 89mm | ||
Plug Type IEC-320 C14 | ||
Depth 457mm | ||
APC Smart-UPS® Line Interactive
Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices
Alpha/numeric LCD Display
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
APC Line Interactive

