- RS Stock No.:
- 779-3784
- Mfr. Part No.:
- SMT1500RMI2U
- Brand:
- APC
- RS Stock No.:
- 779-3784
- Mfr. Part No.:
- SMT1500RMI2U
- Brand:
- APC
Legislation and Compliance
Product Details
APC Smart-UPS® Line Interactive
Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices
Alpha/numeric LCD Display
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
APC Line Interactive
Specifications
Attribute | Value |
---|---|
Model | Smart-UPS LCD |
Power Rating | 1kW |
VA Rating | 1500VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Rack Mount |
Backup Time | 7min |
Number of Outlets | 6 |
Type | Line Interactive |
Length | 432mm |
Width | 89mm |
Plug Type | IEC-320 C14 |
Depth | 457mm |