APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW), Smart-UPS LCD
- RS Stock No.:
- 779-3778
- Mfr. Part No.:
- SMT2200RMI2U
- Brand:
- APC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,095.58
(exc. VAT)
£2,514.70
(inc. VAT)
- RS Stock No.:
- 779-3778
- Mfr. Part No.:
- SMT2200RMI2U
- Brand:
- APC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APC | |
Model | Smart-UPS LCD | |
Power Rating | 1.98kW | |
VA Rating | 2200VA | |
Output Voltage | 230V | |
Input Voltage | 230V | |
Mounting Type | Rack Mount | |
Backup Time | 5min | |
Number of Outlets | 12 | |
Type | Line Interactive | |
Length | 480mm | |
Width | 86mm | |
Depth | 683mm | |
Plug Type | BS1363A, CEE 7/EU1-16P, IEC-320 C20 | |
Select all | ||
---|---|---|
Brand APC | ||
Model Smart-UPS LCD | ||
Power Rating 1.98kW | ||
VA Rating 2200VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount | ||
Backup Time 5min | ||
Number of Outlets 12 | ||
Type Line Interactive | ||
Length 480mm | ||
Width 86mm | ||
Depth 683mm | ||
Plug Type BS1363A, CEE 7/EU1-16P, IEC-320 C20 | ||