Eaton 150 → 294V Input Rack Mount Uninterruptible Power Supply, 1150VA (770W)
- RS Stock No.:
- 655-0270
- Mfr. Part No.:
- 68455
- Brand:
- Eaton
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 655-0270
- Mfr. Part No.:
- 68455
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 770W | |
VA Rating | 1150VA | |
Output Voltage | 230V | |
Input Voltage | 150 → 294V | |
Mounting Type | Rack Mount | |
Backup Time | 7min | |
Number of Outlets | 4 | |
Type | Line Interactive | |
Length | 43.2mm | |
Width | 438mm | |
Depth | 512mm | |
Plug Type | C14 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 770W | ||
VA Rating 1150VA | ||
Output Voltage 230V | ||
Input Voltage 150 → 294V | ||
Mounting Type Rack Mount | ||
Backup Time 7min | ||
Number of Outlets 4 | ||
Type Line Interactive | ||
Length 43.2mm | ||
Width 438mm | ||
Depth 512mm | ||
Plug Type C14 | ||