APC 208 → 230V Input Uninterruptible Power Supply, 2200VA (1.98kW), Smart-UPS X 2200VA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
215-3236
Mfr. Part No.:
SMX2200R2HVNC
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

Smart-UPS X 2200VA

Power Rating

1.98kW

VA Rating

2200VA

Output Voltage

220 → 240V

Input Voltage

208 → 230V

COO (Country of Origin):
PH
Schneider Electric

The Schneider Electric APC Smart-UPS X 2200VA Rack/Tower LCD 200-240V with network card has 11 socket outlets. It includes 1 lead-acid battery.

CE, CSA, IRAM, RCM, VDE & EAC certified
Includes 1.83 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C