APC 208V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (1.98kW), Smart-UPS X 2200VA
- RS Stock No.:
- 215-3234
- Mfr. Part No.:
- SMX2200HVNC
- Brand:
- APC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-3234
- Mfr. Part No.:
- SMX2200HVNC
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Smart-UPS X 2200VA | |
| Power Rating | 1.98kW | |
| VA Rating | 2200VA | |
| Output Voltage | 200 V - 240V | |
| Input Voltage | 208 V, 230V | |
| Mounting Type | Rack Mount, Stand Alone | |
Select all | ||
|---|---|---|
Brand APC | ||
Model Smart-UPS X 2200VA | ||
Power Rating 1.98kW | ||
VA Rating 2200VA | ||
Output Voltage 200 V - 240V | ||
Input Voltage 208 V, 230V | ||
Mounting Type Rack Mount, Stand Alone | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC Smart-UPS X 2200VA Short Depth Tower/Rack Convertible LCD 200-240V with Network Card includes 1 lead-acid battery. It has 12 socket outlets.
Temperature probe, USB cable, Web/SNMP management card included in kit
Operating temperature range from 0 °C to 40 °C
RoHS compliant
Operating temperature range from 0 °C to 40 °C
RoHS compliant
