APC 230V Input Uninterruptible Power Supply, 700VA (390W), APC BACK-UPS 700VA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
215-3216
Mfr. Part No.:
BX700U-FR
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

APC BACK-UPS 700VA

Power Rating

390W

VA Rating

700VA

Output Voltage

230V

Input Voltage

230V

Current Rating

7A

COO (Country of Origin):
PH
Schneider Electric

The Schneider Electric APC BACK-UPS 700VA, 230V, AVR, French Sockets has 3 socket outlets. It includes lead-acid battery.

Available in black colour
Includes 1.52 m length cable
Operating temperature range from 0 °C to 40 °C