APC 230V Input Uninterruptible Power Supply, 1400VA (700W), APC Back-UPS 1400VA
- RS Stock No.:
- 215-3214
- Mfr. Part No.:
- BX1400UI
- Brand:
- APC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-3214
- Mfr. Part No.:
- BX1400UI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | APC Back-UPS 1400VA | |
| Power Rating | 700W | |
| VA Rating | 1400VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Current Rating | 6A | |
Select all | ||
|---|---|---|
Brand APC | ||
Model APC Back-UPS 1400VA | ||
Power Rating 700W | ||
VA Rating 1400VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Current Rating 6A | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC Back-Ups 1400VA, 230V, AVR, IEC Sockets has 8 socket outlets. It includes 1 lead-acid battery.
CE certified
Operating altitude up to 10000 ft
Includes 1.22 m length cable
Operating temperature range from 0 °C to 40 °C
Operating altitude up to 10000 ft
Includes 1.22 m length cable
Operating temperature range from 0 °C to 40 °C
