APC 230V Input Stand Alone Uninterruptible Power Supply, 850VA (520W), Back-UPS
- RS Stock No.:
- 215-3199
- Distrelec Article No.:
- 301-73-688
- Mfr. Part No.:
- BE850G2-IT
- Brand:
- APC
Subtotal (1 unit)*
£149.48
(exc. VAT)
£179.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.48 |
*price indicative
- RS Stock No.:
- 215-3199
- Distrelec Article No.:
- 301-73-688
- Mfr. Part No.:
- BE850G2-IT
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Back-UPS | |
| Power Rating | 520W | |
| VA Rating | 850VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Stand Alone | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Back-UPS | ||
Power Rating 520W | ||
VA Rating 850VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Stand Alone | ||
Current Rating 6A | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC Back-Ups 850VA, 230V, USB Type-C and A charging ports has 8 socket outlets. It includes 1 lead-acid battery.
CE certified
Includes 1.83 m length cable
Operating temperature range from 0 °C to 40 °C
Includes 1.83 m length cable
Operating temperature range from 0 °C to 40 °C
Related links
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS CS
- APC 230V Input Stand Alone Uninterruptible Power Supply Back UPS Pro BR
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS ES
- APC 230V Input Stand Alone Uninterruptible Power Supply Back UPS Pro BR
- APC 230V Input Stand Alone Uninterruptible Power Supply Power-Saving Back-UPS Pro
