APC 230V Input Wall Mount Uninterruptible Power Supply, 400VA (250W), Back-UPS
- RS Stock No.:
- 215-3192
- Mfr. Part No.:
- BE400-IT
- Brand:
- APC
Discontinued
- RS Stock No.:
- 215-3192
- Mfr. Part No.:
- BE400-IT
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APC | |
Model | Back-UPS | |
Power Rating | 250W | |
VA Rating | 400VA | |
Output Voltage | 230V | |
Input Voltage | 230V | |
Mounting Type | Wall Mount | |
Current Rating | 10A | |
Select all | ||
---|---|---|
Brand APC | ||
Model Back-UPS | ||
Power Rating 250W | ||
VA Rating 400VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Wall Mount | ||
Current Rating 10A | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC Back-Ups 400, 230V, Italy has 8 socket outlets. It includes 1 lead-acid battery.
CE certified
Includes 1.22 m length cable
Available in charcoal colour
Operating temperature range from 0 °C to 40 °C
Includes 1.22 m length cable
Available in charcoal colour
Operating temperature range from 0 °C to 40 °C