Socomec 230V Input Stand Alone Uninterruptible Power Supply, 1000VA (800W), ITY2-TW010B

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
187-9923
Mfr. Part No.:
ITY2-TW010B
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Model

ITY2-TW010B

Power Rating

800W

VA Rating

1000VA

Output Voltage

208/220/230/240V

Input Voltage

230V

Mounting Type

Stand Alone

Backup Time

10min

Type

UPS

Length

145mm

Width

400mm

Depth

220mm

COO (Country of Origin):
CN
Problems with power quality and continuity can be sudden and very frequent.ITYS from 1 to 10 kVA ensures high availability, operational efficiency and total electrical protection for your business against any electrical disturbance and fault.

High protection and availability
True online double conversion technology (VFI) assures high availability and total load protection.
Constant output voltage and frequency regulation makes ITYS compatible with different Applications, operating environments and generator sets.
Automatic bypass supplies the loads in the event of overloads or faults.
Robust and versatile
Compact tower UPS system saves space in the operating environment.
No particular configuration on first startup.
Easy connections.
Wide input voltage tolerance limits the switchovers to battery mode prolonging the battery life.
Manual bypass for periodic or emergency maintenance.