Power Sonic 81-145/162-290V ac Input Tower Uninterruptible Power Supply, 2000VA (1.2kW), PowerSteady 2000

Subtotal (1 unit)*

£245.05

(exc. VAT)

£294.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£245.05

*price indicative

RS Stock No.:
688-377
Mfr. Part No.:
PowerSteady 2000
Brand:
Power Sonic
Find similar products by selecting one or more attributes.
Select all

Brand

Power Sonic

Model

PowerSteady 2000

Power Rating

1.2kW

VA Rating

2000VA

Input Voltage

81-145/162-290V ac

Mounting Type

Tower

COO (Country of Origin):
CN
The Power Sonic Line-interactive uninterruptible power supply (UPS) designed to provide reliable power protection for sensitive electronic equipment. It features Automatic Voltage Regulation (AVR) with boost and buck functions, ensuring stable output voltage even during fluctuations. With a compact design and user-friendly interface, it's ideal for home offices, networking devices, and small servers.

Microprocessor control
Auto charging in off mode
Auto restart
Cold Start Function
Intelligent battery management
LCD display