APC 240V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW), SMX2200R2HVNC
- RS Stock No.:
- 648-069
- Mfr. Part No.:
- SMX2200R2HVNC
- Brand:
- APC
Subtotal (1 unit)*
£3,251.20
(exc. VAT)
£3,901.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,251.20 |
*price indicative
- RS Stock No.:
- 648-069
- Mfr. Part No.:
- SMX2200R2HVNC
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APC | |
Model | SMX2200R2HVNC | |
Power Rating | 1.98kW | |
VA Rating | 2200VA | |
Output Voltage | 240V | |
Input Voltage | 240V | |
Mounting Type | Rack Mount | |
Select all | ||
---|---|---|
Brand APC | ||
Model SMX2200R2HVNC | ||
Power Rating 1.98kW | ||
VA Rating 2200VA | ||
Output Voltage 240V | ||
Input Voltage 240V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is a line-interactive model featuring a versatile rack/tower convertible design for flexible installation. It includes a network card for remote monitoring and management, enhancing system control and accessibility. Additionally, the UPS offers extended runtime capabilities, providing longer backup power during outages to ensure continuous operation of critical equipment.
USB compatible
CE EAC certifications
EN/IEC 62040 2 2018 standards
CE EAC certifications
EN/IEC 62040 2 2018 standards