APC 240V Input Rack Mount Uninterruptible Power Supply, 3kVA (2.7kW), SMT3000RMI2UNC
- RS Stock No.:
- 648-064
- Mfr. Part No.:
- SMT3000RMI2UNC
- Brand:
- APC
Subtotal (1 unit)*
£2,930.35
(exc. VAT)
£3,516.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,930.35 |
*price indicative
- RS Stock No.:
- 648-064
- Mfr. Part No.:
- SMT3000RMI2UNC
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APC | |
Model | SMT3000RMI2UNC | |
Power Rating | 2.7kW | |
VA Rating | 3kVA | |
Output Voltage | 240V | |
Input Voltage | 240V | |
Mounting Type | Rack Mount | |
Select all | ||
---|---|---|
Brand APC | ||
Model SMT3000RMI2UNC | ||
Power Rating 2.7kW | ||
VA Rating 3kVA | ||
Output Voltage 240V | ||
Input Voltage 240V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is a line-interactive model designed to provide reliable power protection and backup. It complies with the EN/IEC 62040-2:2018 standards, ensuring safety and performance. Equipped with Automatic Voltage Regulation (AVR), the UPS stabilizes voltage fluctuations to protect connected devices. It also features an LCD display for clear monitoring of the system status and power conditions.
CE EAC certifications
Line interactive UPS type
Line interactive UPS type