APC 230V Input Rack Mount Uninterruptible Power Supply, 5000VA (5kW), SRTL5KRM2UI
- RS Stock No.:
- 648-053
- Mfr. Part No.:
- SRTL5KRM2UI
- Brand:
- APC
Subtotal (1 unit)*
£7,978.26
(exc. VAT)
£9,573.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £7,978.26 |
*price indicative
- RS Stock No.:
- 648-053
- Mfr. Part No.:
- SRTL5KRM2UI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APC | |
Model | SRTL5KRM2UI | |
Power Rating | 5kW | |
VA Rating | 5000VA | |
Output Voltage | 230V | |
Input Voltage | 230V | |
Mounting Type | Rack Mount | |
Select all | ||
---|---|---|
Brand APC | ||
Model SRTL5KRM2UI | ||
Power Rating 5kW | ||
VA Rating 5000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is equipped with a lithium-ion battery, offering longer lifespan and faster charging compared to traditional batteries. It delivers a clean sine wave output, ensuring stable and high-quality power for sensitive devices. Additionally, the UPS features an internal bypass that allows continuous power supply during maintenance or in case of internal faults.
IP20 protection rated
CE UKCA certifications
CE UKCA certifications