APC 240V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW), SRTL2200RMXLI-NC
- RS Stock No.:
- 648-047
- Mfr. Part No.:
- SRTL2200RMXLI-NC
- Brand:
- APC
Subtotal (1 unit)*
£4,021.22
(exc. VAT)
£4,825.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4,021.22 |
*price indicative
- RS Stock No.:
- 648-047
- Mfr. Part No.:
- SRTL2200RMXLI-NC
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APC | |
Model | SRTL2200RMXLI-NC | |
Power Rating | 1.98kW | |
VA Rating | 2200VA | |
Output Voltage | 240V | |
Input Voltage | 240V | |
Mounting Type | Rack Mount | |
Select all | ||
---|---|---|
Brand APC | ||
Model SRTL2200RMXLI-NC | ||
Power Rating 1.98kW | ||
VA Rating 2200VA | ||
Output Voltage 240V | ||
Input Voltage 240V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is an on-line model designed to deliver continuous, clean 230V power with a pure sine wave output, ensuring optimal performance for sensitive equipment. It is CE marked, indicating compliance with European safety and quality standards.
IP20 protection rated
CE certification
USB compatible
CE certification
USB compatible