Power Sonic Battery Expansion Module, BATTERYMODULE
- RS Stock No.:
- 639-050
- Mfr. Part No.:
- BATTERYMODULE
- Brand:
- Power Sonic
Subtotal (1 unit)*
£1,312.45
(exc. VAT)
£1,574.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,312.45 |
*price indicative
- RS Stock No.:
- 639-050
- Mfr. Part No.:
- BATTERYMODULE
- Brand:
- Power Sonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Sonic | |
| Model | BATTERYMODULE | |
| Output Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Power Sonic | ||
Model BATTERYMODULE | ||
Output Voltage 240V | ||
- COO (Country of Origin):
- CN
The Power Sonic Power Pure RT Battery Extension Pack provides extended runtime for Power Sonic true online double conversion UPS systems and is compatible with Power Pure RT models from 1kVA to 10kVA. It delivers reliable power protection and scalable backup for computer systems servers telecoms CCTV and network equipment offering a cost effective and flexible solution for expanding UPS capacity as load or backup needs increase.
Max quantity per UPS is 4
Typical recharge time is 3 to 6 hours
Expected battery life is 3 to 5 years
Warranty is 2 years
Battery type is SLA (Sealed Lead Acid)
Typical recharge time is 3 to 6 hours
Expected battery life is 3 to 5 years
Warranty is 2 years
Battery type is SLA (Sealed Lead Acid)
Related links
- Power Sonic Battery Expansion Module, BATTERYBOX 48
- Power Sonic Battery Expansion Module, BATTERYBOX 72
- APC 24V Input Battery Expansion Module
- APC 24V Input Battery Expansion Module (480W)
- Eaton 176 → 276V Input Rack Mount Battery Expansion Module 9SX
- Eaton 190 → 276V Input Stand Alone Battery Expansion Module 9SX
- Eaton 12V Input Rack Mount 1000VA (1kW), 9PX EBM
- Eaton Rack Mount 3000VA, 5PX
