Power Sonic Battery Expansion Module, BATTERYBOX 72
- RS Stock No.:
- 639-049
- Mfr. Part No.:
- BATTERYBOX 72
- Brand:
- Power Sonic
Subtotal (1 unit)*
£791.64
(exc. VAT)
£949.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £791.64 |
*price indicative
- RS Stock No.:
- 639-049
- Mfr. Part No.:
- BATTERYBOX 72
- Brand:
- Power Sonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Sonic | |
| Model | BATTERYBOX 72 | |
| Output Voltage | 72V | |
Select all | ||
|---|---|---|
Brand Power Sonic | ||
Model BATTERYBOX 72 | ||
Output Voltage 72V | ||
- COO (Country of Origin):
- CN
The Power Sonic Power Pure RT Battery Extension Pack provides extended runtime for Power Sonic true online double conversion UPS systems and is compatible with Power Pure RT models from 1kVA to 10kVA. It delivers reliable power protection and scalable backup for computer systems servers telecoms CCTV and network equipment offering a cost effective and flexible solution for expanding UPS capacity as load or backup needs increase.
Max quantity per UPS is 4
Typical recharge time is 3 to 6 hours
Expected battery life is 3 to 5 years
Warranty is 2 years
Battery type is SLA (Sealed Lead Acid)
Typical recharge time is 3 to 6 hours
Expected battery life is 3 to 5 years
Warranty is 2 years
Battery type is SLA (Sealed Lead Acid)
