Power Sonic 120 → 276V ac Input Rack Mount, Tower Uninterruptible Power Supply, 10kVA (10kW), PowerPure RT 10
- RS Stock No.:
- 639-047
- Mfr. Part No.:
- PowerPure RT 10
- Brand:
- Power Sonic
Subtotal (1 unit)*
£3,174.87
(exc. VAT)
£3,809.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,174.87 |
*price indicative
- RS Stock No.:
- 639-047
- Mfr. Part No.:
- PowerPure RT 10
- Brand:
- Power Sonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Power Sonic | |
Model | PowerPure RT 10 | |
Power Rating | 10kW | |
VA Rating | 10kVA | |
Output Voltage | 208 V ac, 220 V ac, 230 V ac, 240 V acV dc | |
Input Voltage | 120 → 276V ac | |
Mounting Type | Rack Mount, Tower | |
Select all | ||
---|---|---|
Brand Power Sonic | ||
Model PowerPure RT 10 | ||
Power Rating 10kW | ||
VA Rating 10kVA | ||
Output Voltage 208 V ac, 220 V ac, 230 V ac, 240 V acV dc | ||
Input Voltage 120 → 276V ac | ||
Mounting Type Rack Mount, Tower | ||
- COO (Country of Origin):
- CN
The Power Sonic Power Pure RT features cold start function and intelligent battery management with generator input support and a powerful charger to optimize backup power mode. It includes eco mode for energy saving and a hot-swappable battery design for uninterrupted operation along with communication software compatible with Windows Mac and Linux systems.
True online double conversion
LCD display with multi-function settings
Wide input voltage ranges
Short circuit and overload protection
LCD display with multi-function settings
Wide input voltage ranges
Short circuit and overload protection