Power Sonic 200 → 240V ac Input Rack Mount, Tower Uninterruptible Power Supply, 3kVA (3kW), PowerPure RT 3
- RS Stock No.:
- 639-044
- Mfr. Part No.:
- PowerPure RT 3
- Brand:
- Power Sonic
Subtotal (1 unit)*
£1,044.21
(exc. VAT)
£1,253.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,044.21 |
*price indicative
- RS Stock No.:
- 639-044
- Mfr. Part No.:
- PowerPure RT 3
- Brand:
- Power Sonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Power Sonic | |
Model | PowerPure RT 3 | |
Power Rating | 3kW | |
VA Rating | 3kVA | |
Output Voltage | 200 → 240V ac | |
Input Voltage | 200 → 240V ac | |
Mounting Type | Rack Mount, Tower | |
Select all | ||
---|---|---|
Brand Power Sonic | ||
Model PowerPure RT 3 | ||
Power Rating 3kW | ||
VA Rating 3kVA | ||
Output Voltage 200 → 240V ac | ||
Input Voltage 200 → 240V ac | ||
Mounting Type Rack Mount, Tower | ||
- COO (Country of Origin):
- CN
The Power Sonic Power Pure RT features cold start function and intelligent battery management with generator input support and a powerful charger to optimize backup power mode. It includes eco mode for energy saving and a hot-swappable battery design for uninterrupted operation along with communication software compatible with Windows Mac and Linux systems.
True online double conversion
LCD display with multi-function settings
Wide input voltage ranges
Short circuit and overload protection
LCD display with multi-function settings
Wide input voltage ranges
Short circuit and overload protection