TDK-Lambda 10 → 60V dc Input Uninterruptible Power Supply (960W)
- RS Stock No.:
- 589-965
- Mfr. Part No.:
- DUSH960-1248-1M
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£225.43
(exc. VAT)
£270.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.43 |
*price indicative
- RS Stock No.:
- 589-965
- Mfr. Part No.:
- DUSH960-1248-1M
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Power Rating | 960W | |
| Output Voltage | 12 → 48V dc | |
| Input Voltage | 10 → 60V dc | |
| Number of Outlets | 1 | |
| Type | DIN Rail Power Supply | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Power Rating 960W | ||
Output Voltage 12 → 48V dc | ||
Input Voltage 10 → 60V dc | ||
Number of Outlets 1 | ||
Type DIN Rail Power Supply | ||
- COO (Country of Origin):
- MY
The TDK-Lambda 960W 10 to 60Vdc UPS DIN Rail Modules performs two functions to provide DC backup power in the event of a power loss. Under normal conditions the external AC-DC power supply will provide power to the load. The external power source also keeps the (external) batteries fully charged, via an internal bi-directional DC-DC converter. If the input source to the load is interrupted, the DC-DC converter will maintain a regulated output voltage, using the battery as the power source.
Operates from 10 to 60V batteries
Can provide a 10 to 60V output Enables Longer Battery Run Times
Allows Remote Maintenance and Adjustable Parameters
Can provide a 10 to 60V output Enables Longer Battery Run Times
Allows Remote Maintenance and Adjustable Parameters
Related links
- TDK-Lambda 10 → 60V dc Input Uninterruptible Power Supply (960W)
- Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (960W), QUINT-UPS
- Siemens 24V dc Input DIN Rail Uninterruptible Power Supply (960W), SIPLUS DC
- Siemens 24V dc Input DIN Rail Mount Uninterruptible Power Supply (960W)
- Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (960W), SITOP DC
- TDK-Lambda DRF Linear DIN Rail Power Supply 24V dc dc Output 960W
- TDK-Lambda DRL-10 Switched Mode DIN Rail Power Supply 24V dc dc Output 10W
- TDK-Lambda 10 A Common mode filter 40mΩ 250V
