Phoenix Contact 240V Input DIN Rail Uninterruptible Power Supply (15W), STEP3-PS/1AC/5DC/3/PT/USB-C

Subtotal (1 unit)*

£34.30

(exc. VAT)

£41.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 13 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.30

*price indicative

RS Stock No.:
536-042
Mfr. Part No.:
1335698
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Model

STEP3-PS/1AC/5DC/3/PT/USB-C

Power Rating

15W

Output Voltage

5V

Input Voltage

240V

Mounting Type

DIN Rail

COO (Country of Origin):
VN
The Phoenix Contact power supply unit is designed to meet the demanding needs of modern building automation systems. With its compact and efficient design, it ensures reliable operation, making it an ideal choice for intelligent distribution boards. The integration of Push-in connection technology allows for simple and tool-free installation, helping users save time during setup. Its robust performance, combined with high energy efficiency, significantly reduces waste and operational costs, making it both a sustainable and economical choice for consumers. Whether mounted on a DIN rail or directly on a surface, this unit easily adapts to various installation environments, ensuring seamless integration into any project. Furthermore, its wide input voltage range enhances its versatility, ensuring consistent performance across different applications.

Compact design maximises space efficiency within control cabinets
High energy efficiency levels minimise operational costs
Versatile installation options cater to different mounting preferences
User-friendly installation with tool-free Push-in connection
Maintains reliability across diverse input voltage ranges
Supports advanced building automation systems
Accommodates high performance in a compact form factor
Approval for household use ensures safe domestic applications