Phoenix Contact 250V Input DIN Rail Uninterruptible Power Supply (120W), STEP3-PS/1AC/48DC/2.5/PT
- RS Stock No.:
- 535-980
- Mfr. Part No.:
- 1285035
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£77.45
(exc. VAT)
£92.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.45 |
*price indicative
- RS Stock No.:
- 535-980
- Mfr. Part No.:
- 1285035
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Model | STEP3-PS/1AC/48DC/2.5/PT | |
| Power Rating | 120W | |
| Output Voltage | 48V | |
| Input Voltage | 250V | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Model STEP3-PS/1AC/48DC/2.5/PT | ||
Power Rating 120W | ||
Output Voltage 48V | ||
Input Voltage 250V | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- VN
The Phoenix Contact power supply unit represents the epitome of efficiency and adaptability in the realm of building automation. Designed for both DIN rail and direct mounting applications, it boasts a sleek, compact form factor while delivering robust performance. The primary-switched architecture ensures that operational efficiency is maximised, supporting energy savings even in low-load conditions. The unit operates seamlessly within a wide input voltage range, providing a reliable output of 48 V DC at a commendable 2.5 A. Its innovative Push-in connection technology allows for quick, tool-free installations, making it an ideal solution for both seasoned professionals and newcomers alike. Tailored for varied applications, this power supply unit is perfect for distribution boards and adaptable enough to cater to different mounting preferences, ensuring peace of mind and functionality in your projects.
Compact design ensures space efficiency in control cabinets
High energy efficiency levels result in reduced operational costs
Versatile mounting options cater to both DIN rail and direct installations
Quick startup eliminates the need for complex tools during setup
Transient surge protection safeguards against voltage spikes
Approved for domestic applications meets strict safety standards
Robust performance in a wide temperature range ensures reliability
Flexible output voltage settings accommodate a variety of requirements
High energy efficiency levels result in reduced operational costs
Versatile mounting options cater to both DIN rail and direct installations
Quick startup eliminates the need for complex tools during setup
Transient surge protection safeguards against voltage spikes
Approved for domestic applications meets strict safety standards
Robust performance in a wide temperature range ensures reliability
Flexible output voltage settings accommodate a variety of requirements
Related links
- Phoenix Contact 240V Input DIN Rail Uninterruptible Power Supply (15W), STEP3-PS/1AC/5DC/3/PT/USB-A
- Phoenix Contact 240V Input DIN Rail Uninterruptible Power Supply (60W), STEP3-PS/1AC/12DC/5/PT
- Phoenix Contact 240V Input DIN Rail Uninterruptible Power Supply (15W), STEP3-PS/1AC/5DC/3/PT/USB-C
- Omron 24V dc Input DIN Rail Uninterruptible Power Supply (120W)
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (120W), QUINT-UPS
- Phoenix Contact 100 → 240V ac Input DIN Rail Uninterruptible Power Supply (120W), TRIO-UPS
- Phoenix Contact 85 → 264 V ac TRIO-UPS
- Phoenix Contact QUINT4-PS/1AC/24DC/2.5/PT Switch Mode DIN Rail Power Supply dc Input
