Schneider Electric Uninterruptible Power Supply (3mW), XB5R

Subtotal (1 unit)*

£374.08

(exc. VAT)

£448.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£374.08

*price indicative

RS Stock No.:
341-282
Mfr. Part No.:
ZBRM22BA0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Model

XB5R

Power Rating

3mW

COO (Country of Origin):
FR
The Schneider Electric Wireless and battery-less handy box features one double-action and one simple-action button. With IP65 protection on the front face (compliant with IEC 60529 and UL Type 12), it offers robust durability with IK03 impact protection (conforming to IEC 50102).

EU RoHS Directive
Mercury free

Related links